



180-044-203L011 | |
|---|---|
DigiKey Part Number | 4844FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-203L011 |
Description | CONN D-SUB HD RCPT 44POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-044-203L011 Models |
Category | Flange Feature Cable Side (4-40) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Shielded |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L77HDB44SVFM | Amphenol CS (Commercial Products) | 61 | L77HDB44SVFM-ND | ¥30.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.87000 | ¥82.87 |
| 10 | ¥70.40200 | ¥704.02 |
| 25 | ¥65.99120 | ¥1,649.78 |
| 50 | ¥62.83880 | ¥3,141.94 |
| 100 | ¥59.84000 | ¥5,984.00 |
| 250 | ¥56.09472 | ¥14,023.68 |
| 500 | ¥53.41972 | ¥26,709.86 |
| 1,000 | ¥50.87280 | ¥50,872.80 |







