5980001001 | ||
---|---|---|
DigiKey Part Number | 1934-1509-ND | |
Manufacturer | ||
Manufacturer Product Number | 5980001001 | |
Description | FERRITE CORE TOROID 350NH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width Diameter 0.295" (7.49mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Inductance Factor (Al) | 350 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 550 | |
Core Factor (ΣI/A) mm⁻¹ | 198 | |
Effective Length (le) mm | 73 | |
Effective Area (Ae) mm² | 37 | |
Effective Magnetic Volume (Ve) mm³ | 2700 | |
Finish | Uncoated | |
Height | 0.295" (7.49mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.02000 | ¥22.02 |
10 | ¥18.85300 | ¥188.53 |
25 | ¥14.14080 | ¥353.52 |
53 | ¥13.74943 | ¥728.72 |
106 | ¥12.17774 | ¥1,290.84 |
265 | ¥11.39215 | ¥3,018.92 |
530 | ¥10.91213 | ¥5,783.43 |