5943000221 | ||
---|---|---|
DigiKey Part Number | 1934-5943000221-ND | |
Manufacturer | ||
Manufacturer Product Number | 5943000221 | |
Description | FERRITE CORE TOROID 350NH 43 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Plastic 43 Ferrite Core Toroid Type Length Width 0.402" (10.20mm) Diameter 0.150" (3.81mm) Height | |
Datasheet | Datasheet | |
EDA/CAD Models | 5943000221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 43 | |
Diameter | 0.402" (10.20mm) | |
Inductance Factor (Al) | 350 nH | |
Tolerance | -25%, +20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 800 | |
Core Factor (ΣI/A) mm⁻¹ | 2.8549 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 7.25 | |
Effective Magnetic Volume (Ve) mm³ | 150 | |
Finish | Plastic | |
Height | 0.150" (3.81mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.67800 | ¥26.78 |
25 | ¥2.26000 | ¥56.50 |
50 | ¥1.98880 | ¥99.44 |
100 | ¥1.78000 | ¥178.00 |
250 | ¥1.54928 | ¥387.32 |
500 | ¥1.40278 | ¥701.39 |
1,000 | ¥1.19337 | ¥1,193.37 |
5,000 | ¥1.16313 | ¥5,815.65 |