VP2206N3-G | ||
---|---|---|
DigiKey Part Number | VP2206N3-G-ND | |
Manufacturer | ||
Manufacturer Product Number | VP2206N3-G | |
Description | MOSFET P-CH 60V 640MA TO92-3 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 640mA (Tj) 740mW (Tc) Through Hole TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | VP2206N3-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 10mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 740mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
25 | ¥17.48600 | ¥437.15 |
100 | ¥15.84400 | ¥1,584.40 |