
TP0604N3-G | |
|---|---|
DigiKey Part Number | TP0604N3-G-ND |
Manufacturer | |
Manufacturer Product Number | TP0604N3-G |
Description | MOSFET P-CH 40V 430MA TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 430mA (Tj) 740mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TP0604N3-G Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Bag | Input Capacitance (Ciss) (Max) @ Vds 150 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 740mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-92-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 1A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 25 | ¥11.99160 | ¥299.79 |
| 100 | ¥10.91640 | ¥1,091.64 |



