
TN0606N3-G | |
|---|---|
DigiKey Part Number | TN0606N3-G-ND |
Manufacturer | |
Manufacturer Product Number | TN0606N3-G |
Description | MOSFET N-CH 60V 500MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Tj) 1W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TN0606N3-G Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Bag | Input Capacitance (Ciss) (Max) @ Vds 150 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-92-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 750mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 25 | ¥7.36040 | ¥184.01 |
| 100 | ¥6.61600 | ¥661.60 |








