
BS107P | |
|---|---|
DigiKey Part Number | BS107P-ND |
Manufacturer | |
Manufacturer Product Number | BS107P |
Description | MOSFET N-CH 200V 120MA TO92-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 120mA (Ta) 500mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30Ohm @ 100mA, 5V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-92 |
Drain to Source Voltage (Vdss) 200 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Drive Voltage (Max Rds On, Min Rds On) 2.6V, 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥6.90500 | ¥69.05 |
| 100 | ¥4.55100 | ¥455.10 |
| 500 | ¥3.53972 | ¥1,769.86 |
| 1,000 | ¥3.21405 | ¥3,214.05 |
| 4,000 | ¥2.70950 | ¥10,838.00 |
| 8,000 | ¥2.51569 | ¥20,125.52 |
| 12,000 | ¥2.41697 | ¥29,003.64 |







