Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA1D1512SC

DigiKey Part Number
811-2169-5-ND
Manufacturer
Manufacturer Product Number
MEA1D1512SC
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MEA1D1512SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA, 42mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87.5%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
13.5V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
16.5V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.91000¥44.91
5¥43.28600¥216.43
10¥42.58200¥425.82
25¥41.66760¥1,041.69
50¥40.99280¥2,049.64
100¥40.32780¥4,032.78
250¥39.46308¥9,865.77
500¥38.82036¥19,410.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.