



G5V-2-H1 DC12 | |
|---|---|
DigiKey Part Number | Z109-ND |
Manufacturer | |
Manufacturer Product Number | G5V-2-H1 DC12 |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5V-2-H1 DC12 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -25°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 125VDC - Max | Relay Type General Purpose |
Coil Current 12.5 mA | Coil Resistance 960 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.89000 | ¥36.89 |
| 10 | ¥32.87500 | ¥328.75 |
| 25 | ¥31.39600 | ¥784.90 |
| 50 | ¥30.31980 | ¥1,515.99 |
| 100 | ¥29.28030 | ¥2,928.03 |
| 250 | ¥27.96008 | ¥6,990.02 |
| 500 | ¥27.00000 | ¥13,500.00 |
| 1,000 | ¥26.07230 | ¥26,072.30 |










