4061287011 | ||
---|---|---|
DigiKey Part Number | 1934-1044-ND | |
Manufacturer | ||
Manufacturer Product Number | 4061287011 | |
Description | FERRITE CORE ROD 61 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 61 Ferrite Core ROD Type 0.870" (22.10mm) Length Width 0.250" (6.35mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.250" (6.35mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 29 | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 25 | |
Effective Area (Ae) mm² | 7.07 | |
Finish | Uncoated | |
Height | - | |
Length | 0.870" (22.10mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.23000 | ¥6.23 |
10 | ¥5.62500 | ¥56.25 |
25 | ¥4.16960 | ¥104.24 |
50 | ¥3.95920 | ¥197.96 |
200 | ¥3.54275 | ¥708.55 |
400 | ¥3.33433 | ¥1,333.73 |
600 | ¥3.12593 | ¥1,875.56 |
1,000 | ¥2.89439 | ¥2,894.39 |