



2673001601 | |
|---|---|
DigiKey Part Number | 1934-1545-ND |
Manufacturer | |
Manufacturer Product Number | 2673001601 |
Description | FERRITE BEAD CYLINDER 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Bead Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 2673001601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Package / Case | Cylinder | |
Mounting Type | Free Hanging | |
Height (Max) | - | |
Size / Dimension | 0.140" Dia x 0.122" L (3.55mm x 3.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.84000 | ¥0.84 |
| 10 | ¥0.57400 | ¥5.74 |
| 25 | ¥0.50360 | ¥12.59 |
| 50 | ¥0.45120 | ¥22.56 |
| 100 | ¥0.40380 | ¥40.38 |
| 250 | ¥0.34736 | ¥86.84 |
| 500 | ¥0.30852 | ¥154.26 |
| 1,000 | ¥0.27261 | ¥272.61 |
| 5,000 | ¥0.19957 | ¥997.85 |









