Bipolar (BJT) Transistor PNP 80 V 3 A 50MHz 1.5 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE172G

DigiKey Part Number
MJE172GOS-ND
Manufacturer
Manufacturer Product Number
MJE172G
Description
TRANS PNP 80V 3A TO-126
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 3 A 50MHz 1.5 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 1V
Mfr
Power - Max
1.5 W
Packaging
Bulk
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
1.7V @ 600mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,631
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥6.31000¥63.10
100¥4.15320¥415.32
500¥3.22712¥1,613.56
1,000¥2.92882¥2,928.82
2,000¥2.67787¥5,355.74
5,000¥2.40630¥12,031.50
10,000¥2.23847¥22,384.70
Manufacturers Standard Package