2673004701 | ||
---|---|---|
DigiKey Part Number | 1934-1547-ND | |
Manufacturer | ||
Manufacturer Product Number | 2673004701 | |
Description | FERRITE BEAD CYLINDER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Bead Cylinder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Package / Case | Cylinder | |
Mounting Type | Free Hanging | |
Height (Max) | - | |
Size / Dimension | 0.054" Dia x 0.091" L (1.38mm x 2.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.08000 | ¥10.80 |
25 | ¥0.84000 | ¥21.00 |
50 | ¥0.69700 | ¥34.85 |
100 | ¥0.60100 | ¥60.10 |
250 | ¥0.48044 | ¥120.11 |
500 | ¥0.43248 | ¥216.24 |
1,000 | ¥0.36041 | ¥360.41 |
5,000 | ¥0.33640 | ¥1,682.00 |