2661022401 | |
---|---|
DigiKey Part Number | 1934-1512-ND |
Manufacturer | |
Manufacturer Product Number | 2661022401 |
Description | FERRITE BEAD CYLINDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ferrite Bead Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Package / Case | Cylinder | |
Mounting Type | Free Hanging | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.30100 | ¥13.01 |
25 | ¥1.07800 | ¥26.95 |
50 | ¥0.93000 | ¥46.50 |
100 | ¥0.83640 | ¥83.64 |
250 | ¥0.70652 | ¥176.63 |
500 | ¥0.63208 | ¥316.04 |
1,350 | ¥0.53910 | ¥727.79 |
5,400 | ¥0.51639 | ¥2,788.51 |