2673000301 | ||
---|---|---|
DigiKey Part Number | 1934-1461-ND | |
Manufacturer | ||
Manufacturer Product Number | 2673000301 | |
Description | FERRITE CORE SOLID 1.30MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core ID 0.051" Dia (1.30mm) OD 0.138" Dia (3.51mm) Length 0.236" (5.99mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 73 | |
Inner Dimension | 0.051" Dia (1.30mm) | |
Outer Dimension | 0.138" Dia (3.51mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.236" (5.99mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.71500 | ¥7.15 |
25 | ¥0.55800 | ¥13.95 |
50 | ¥0.46200 | ¥23.10 |
100 | ¥0.39840 | ¥39.84 |
250 | ¥0.31876 | ¥79.69 |
500 | ¥0.28666 | ¥143.33 |
1,000 | ¥0.23888 | ¥238.88 |
5,000 | ¥0.22300 | ¥1,115.00 |