2661000301 | ||
---|---|---|
DigiKey Part Number | 1934-1459-ND | |
Manufacturer | ||
Manufacturer Product Number | 2661000301 | |
Description | FERRITE CORE 54OHM SOLID 1.30MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 54Ohm @ 100MHz ID 0.051" Dia (1.30mm) OD 0.138" Dia (3.51mm) Length 0.236" (5.99mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 54Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.051" Dia (1.30mm) | |
Outer Dimension | 0.138" Dia (3.51mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.236" (5.99mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.12000 | ¥1.12 |
10 | ¥0.91600 | ¥9.16 |
25 | ¥0.71160 | ¥17.79 |
50 | ¥0.58900 | ¥29.45 |
100 | ¥0.50700 | ¥50.70 |
250 | ¥0.40564 | ¥101.41 |
500 | ¥0.36520 | ¥182.60 |
2,600 | ¥0.29421 | ¥764.95 |
5,200 | ¥0.28406 | ¥1,477.11 |