2643000101 | ||
---|---|---|
DigiKey Part Number | 1934-1480-ND | |
Manufacturer | ||
Manufacturer Product Number | 2643000101 | |
Description | FERRITE CORE 40OHM SOLID 1.30MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 40Ohm @ 100MHz ID 0.051" Dia (1.30mm) OD 0.138" Dia (3.51mm) Length 0.128" (3.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 40Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.051" Dia (1.30mm) | |
Outer Dimension | 0.138" Dia (3.51mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.128" (3.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.43600 | ¥4.36 |
25 | ¥0.39040 | ¥9.76 |
50 | ¥0.35220 | ¥17.61 |
100 | ¥0.25890 | ¥25.89 |
250 | ¥0.18832 | ¥47.08 |
500 | ¥0.17262 | ¥86.31 |
1,000 | ¥0.14908 | ¥149.08 |
5,000 | ¥0.11770 | ¥588.50 |