2643000701 | ||
---|---|---|
DigiKey Part Number | 1934-1458-ND | |
Manufacturer | ||
Manufacturer Product Number | 2643000701 | |
Description | FERRITE CORE 125OHM SOLID 1.30MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 125Ohm @ 100MHz ID 0.051" Dia (1.30mm) OD 0.138" Dia (3.51mm) Length 0.500" (12.70mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 125Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.051" Dia (1.30mm) | |
Outer Dimension | 0.138" Dia (3.51mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.05000 | ¥1.05 |
10 | ¥0.88100 | ¥8.81 |
25 | ¥0.68360 | ¥17.09 |
50 | ¥0.56660 | ¥28.33 |
100 | ¥0.48820 | ¥48.82 |
250 | ¥0.39056 | ¥97.64 |
500 | ¥0.35170 | ¥175.85 |
2,500 | ¥0.28331 | ¥708.27 |
5,000 | ¥0.27353 | ¥1,367.65 |