L6R12H-120 | ||
---|---|---|
DigiKey Part Number | 364-1264-ND | |
Manufacturer | ||
Manufacturer Product Number | L6R12H-120 | |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.54" L x 0.95" W x 1.71" H (39.2mm x 24.0mm x 43.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | L6R12H Series Datasheet |
Featured Product | |
PCN Obsolescence/ EOL | L6R12H-yyy obsolete 01/OCT/2020 |
HTML Datasheet | L6R12H Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.21000 | ¥78.21 |
5 | ¥74.25400 | ¥371.27 |
10 | ¥72.30300 | ¥723.03 |
25 | ¥68.39440 | ¥1,709.86 |
50 | ¥64.48740 | ¥3,224.37 |
150 | ¥62.53260 | ¥9,379.89 |
300 | ¥58.62450 | ¥17,587.35 |
600 | ¥54.71615 | ¥32,829.69 |
Attribute | Description |
---|---|
Other Names | 364-1264 |
Standard Package | 1 |