2843002302 | |
---|---|
DigiKey Part Number | 1934-1483-ND |
Manufacturer | |
Manufacturer Product Number | 2843002302 |
Description | FERRITE CORE MULTI-APERTURE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 46Ohm @ 100MHz ID 0.030" Dia (0.75mm) OD 0.079" Dia (2.00mm) Length 3.45mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 46Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.030" Dia (0.75mm) | |
Outer Dimension | 0.079" Dia (2.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 3.45mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.66300 | ¥6.63 |
25 | ¥0.59280 | ¥14.82 |
50 | ¥0.43420 | ¥21.71 |
100 | ¥0.37580 | ¥37.58 |
250 | ¥0.29644 | ¥74.11 |
500 | ¥0.25038 | ¥125.19 |
1,000 | ¥0.21090 | ¥210.90 |
5,000 | ¥0.18784 | ¥939.20 |