2643300101 | |
---|---|
DigiKey Part Number | 1934-1321-ND |
Manufacturer | |
Manufacturer Product Number | 2643300101 |
Description | FERRITE CORE 200OHM SOLID 2.39MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 200Ohm @ 100MHz ID 0.094" Dia (2.39mm) OD 0.300" Dia (7.62mm) Length 0.595" (15.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 200Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.094" Dia (2.39mm) | |
Outer Dimension | 0.300" Dia (7.62mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.595" (15.11mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.36300 | ¥23.63 |
25 | ¥1.99480 | ¥49.87 |
50 | ¥1.75580 | ¥87.79 |
100 | ¥1.57020 | ¥157.02 |
250 | ¥1.36736 | ¥341.84 |
864 | ¥1.30118 | ¥1,124.22 |