2643025601 | ||
---|---|---|
DigiKey Part Number | 1934-1524-ND | |
Manufacturer | ||
Manufacturer Product Number | 2643025601 | |
Description | 43 SHIELD BEAD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 55Ohm @ 100MHz ID 0.063" Dia (1.60mm) OD 0.138" Dia (3.51mm) Length 0.236" (5.99mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 55Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.063" Dia (1.60mm) | |
Outer Dimension | 0.138" Dia (3.51mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.236" (5.99mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.46200 | ¥4.62 |
25 | ¥0.42560 | ¥10.64 |
50 | ¥0.38180 | ¥19.09 |
100 | ¥0.27990 | ¥27.99 |
250 | ¥0.20332 | ¥50.83 |
500 | ¥0.18640 | ¥93.20 |
1,000 | ¥0.16103 | ¥161.03 |
5,000 | ¥0.12711 | ¥635.55 |