B-20L-48B-L | ||
---|---|---|
DigiKey Part Number | 399-B-20L-48B-L-ND | |
Manufacturer | ||
Manufacturer Product Number | B-20L-48B-L | |
Description | NI-ZN BEAD, BARE 2.4MM | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core ID 0.094" Dia (2.40mm) OD 0.189" Dia (4.80mm) Length 0.189" (4.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | B-20L-48B-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.094" Dia (2.40mm) | |
Outer Dimension | 0.189" Dia (4.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.43000 | ¥14.30 |
25 | ¥1.18560 | ¥29.64 |
40 | ¥1.02225 | ¥40.89 |
80 | ¥0.91975 | ¥73.58 |
230 | ¥0.77630 | ¥178.55 |
440 | ¥0.69450 | ¥305.58 |
945 | ¥0.59248 | ¥559.89 |
4,900 | ¥0.55158 | ¥2,702.74 |