B-20L-95B | ||
---|---|---|
DigiKey Part Number | 399-B-20L-95B-ND | |
Manufacturer | ||
Manufacturer Product Number | B-20L-95B | |
Description | NI-ZN BEAD, COATED 4.8MM | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core ID 0.189" Dia (4.80mm) OD 0.382" Dia (9.70mm) Length 0.165" (4.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | B-20L-95B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.189" Dia (4.80mm) | |
Outer Dimension | 0.382" Dia (9.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.14000 | ¥5.14 |
10 | ¥4.23700 | ¥42.37 |
25 | ¥3.65480 | ¥91.37 |
40 | ¥3.28900 | ¥131.56 |
80 | ¥2.92388 | ¥233.91 |
230 | ¥2.63104 | ¥605.14 |
440 | ¥2.41180 | ¥1,061.19 |
2,500 | ¥1.97330 | ¥4,933.25 |
5,000 | ¥1.90022 | ¥9,501.10 |