EFB9020A3S-15MHF1 | |
---|---|
DigiKey Part Number | 776-EFB9020A3S-15MHF1-ND |
Manufacturer | |
Manufacturer Product Number | EFB9020A3S-15MHF1 |
Description | ANT, FLEXPIFA, 915MHZ, 150MM, MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 915MHz LoRa Flat Patch RF Antenna 902MHz ~ 928MHz -0.3dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | -0.3dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.250" (6.35mm) | |
Applications | LoRa | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
1,000 | ¥51.74482 | ¥51,744.82 |