EL8171S1(TU)-G | ||
---|---|---|
DigiKey Part Number | 1080-1603-2-ND - Tape & Reel (TR) 1080-1603-1-ND - Cut Tape (CT) 1080-1603-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EL8171S1(TU)-G | |
Description | OPTOISOLTR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | EL8171S1(TU)-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 8µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥1.87770 | ¥187.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.46963 | ¥2,204.45 |
3,000 | ¥1.34714 | ¥4,041.42 |
7,500 | ¥1.22467 | ¥9,185.02 |
10,500 | ¥1.14303 | ¥12,001.82 |
37,500 | ¥1.10221 | ¥41,332.88 |
75,000 | ¥1.06139 | ¥79,604.25 |