SLB9673AU20FW2610XTMA1 | ||
---|---|---|
DigiKey Part Number | 448-SLB9673AU20FW2610XTMA1TR-ND - Tape & Reel (TR) 448-SLB9673AU20FW2610XTMA1CT-ND - Cut Tape (CT) 448-SLB9673AU20FW2610XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLB9673AU20FW2610XTMA1 | |
Description | OPTIGA TPM I2C | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SLB9673AU20FW2610XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 32-Bit | |
Program Memory Type | NVM (51kB) | |
Controller Series | OPTIGA™ TPM | |
RAM Size | - | |
Interface | I2C | |
Number of I/O | 3 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | PG-UQFN-32-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
10 | ¥42.30300 | ¥423.03 |
25 | ¥39.98920 | ¥999.73 |
100 | ¥34.65820 | ¥3,465.82 |
250 | ¥32.88108 | ¥8,220.27 |
500 | ¥29.50406 | ¥14,752.03 |
1,000 | ¥24.88294 | ¥24,882.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥22.75012 | ¥113,750.60 |