NT3H2111W0FHKH | ||
---|---|---|
DigiKey Part Number | 568-12900-2-ND - Tape & Reel (TR) 568-12900-1-ND - Cut Tape (CT) 568-12900-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NT3H2111W0FHKH | |
Description | IC RFID TRANSP 13.56MHZ 8XQFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-XFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NT3H2111W0FHKH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.06000 | ¥11.06 |
10 | ¥9.75600 | ¥97.56 |
25 | ¥8.81600 | ¥220.40 |
100 | ¥7.71280 | ¥771.28 |
250 | ¥6.76860 | ¥1,692.15 |
500 | ¥5.98144 | ¥2,990.72 |
1,000 | ¥4.72222 | ¥4,722.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.40741 | ¥17,629.64 |
8,000 | ¥4.18704 | ¥33,496.32 |
12,000 | ¥4.01389 | ¥48,166.68 |