Direct

MP4572GQB-Z | |
|---|---|
DigiKey Part Number | 1589-MP4572GQB-ZTR-ND - Tape & Reel (TR) 1589-MP4572GQB-ZCT-ND - Cut Tape (CT) 1589-MP4572GQB-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4572GQB-Z |
Description | IC REG BUCK 2A 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 2A 12-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.72000 | ¥24.72 |
| 10 | ¥18.47000 | ¥184.70 |
| 25 | ¥16.90760 | ¥422.69 |
| 100 | ¥15.19060 | ¥1,519.06 |
| 250 | ¥14.37192 | ¥3,592.98 |
| 500 | ¥13.87848 | ¥6,939.24 |
| 1,000 | ¥13.47221 | ¥13,472.21 |
| 2,500 | ¥13.04353 | ¥32,608.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥12.78515 | ¥63,925.75 |











