Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 4035K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 3.66" (93.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥17.34600 | ¥173.46 |
25 | ¥14.07400 | ¥351.85 |
50 | ¥13.09220 | ¥654.61 |
100 | ¥12.43800 | ¥1,243.80 |
500 | ¥10.47382 | ¥5,236.91 |
1,000 | ¥9.81912 | ¥9,819.12 |
5,000 | ¥9.16452 | ¥45,822.60 |