NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,759 In Stock | 1 : ¥24.55000 Bag | Bag | Active | 10k | ±1% | ±1% | 4035K | - | - | - | - | -40°C ~ 135°C | 1.30" (33.00mm) | Through Hole | Bead | |||
1,962 In Stock | 1 : ¥20.36000 Bag | Bag | Active | 10k | ±1% | ±1% | 4035K | - | - | - | - | -40°C ~ 135°C | 0.71" (18.00mm) | Through Hole | Bead | |||
1,579 In Stock | 1 : ¥21.26000 Bag | Bag | Active | 10k | ±1% | ±1% | 4035K | - | - | - | - | -40°C ~ 135°C | 3.66" (93.00mm) | Through Hole | Bead | |||
421 In Stock | 1 : ¥21.26000 Bag | Bag | Active | 100k | ±1% | ±1% | 4035K | - | - | - | - | -40°C ~ 135°C | 3.66" (93.00mm) | Through Hole | Bead | |||
1,450 In Stock | 1 : ¥24.55000 Bag | Bag | Active | 100k | ±1% | ±1% | 4035K | - | - | - | - | -40°C ~ 135°C | 1.30" (33.00mm) | Through Hole | Bead |