Cable Clip, Wire Saddle Natural Fastener 0.219" L x 0.360" H (5.56mm x 9.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Fastener 0.219" L x 0.360" H (5.56mm x 9.14mm)
Supporting your Project: Printed Circuit Board Solutions

WS-SR-2-01

DigiKey Part Number
RPC5428-ND
Manufacturer
Manufacturer Product Number
WS-SR-2-01
Description
CBL CLIP WIRE SADDLE FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Fastener 0.219" L x 0.360" H (5.56mm x 9.14mm)
Datasheet
 Datasheet
EDA/CAD Models
WS-SR-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.219" L x 0.360" H (5.56mm x 9.14mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.610" (15.50mm)
Width
0.490" (12.44mm)
Height
0.642" (16.30mm)
Panel Hole Size
0.142" ~ 0.146" (3.61mm ~ 3.71mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#6 or SR-35XX Series Rivet
Bundle Center to Mounting Center
-
Panel Thickness
0.010" ~ 0.219" (0.25mm ~ 5.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,289
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.53000¥2.53
10¥2.12200¥21.22
25¥1.99120¥49.78
50¥1.89500¥94.75
100¥1.80420¥180.42
250¥1.69072¥422.68
500¥1.60984¥804.92
1,000¥1.53281¥1,532.81
3,000¥1.41841¥4,255.23
Manufacturers Standard Package