Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,495 In Stock | 1 : ¥3.49000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.830" (21.08mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.040" (1.02mm) | UL94 V-2 | - | Ribbed | |||
147 In Stock | 1 : ¥83.22000 Bulk | Bulk | Active | Clip, Wire Saddle | Elastic Retainer | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black, White | 0.840" (21.34mm) | 1.180" (29.97mm) | 1.890" (48.00mm) | - | - | - | - | - | |||
9,337 In Stock | 1 : ¥1.02000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.125" (3.18mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
5,000 In Stock | 1,000 : ¥1.39201 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Hinged, Top Lock | 0.420" L x 0.190" H (10.67mm x 4.83mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.630" (16.00mm) | 0.500" (12.70mm) | 0.380" (9.65mm) | 0.125" (3.18mm) | - | UL94 V-0 | - | Flame Retardant | |||
14,566 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Clip, Wire Saddle | Micro | 0.170" L x 0.120" H (4.32mm x 3.05mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 0.270" (6.86mm) | 0.075" (1.91mm) | 0.230" (5.84mm) | 0.070" (1.78mm) | - | UL94 V-2 | - | - | |||
35,637 In Stock | 1 : ¥2.89000 Bulk | Bulk | Active | Clip, Wire Saddle | Micro, Side Entry | 0.330" L x 0.110" H (8.38mm x 2.79mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.375" (9.53mm) | 0.200" (5.08mm) | 0.156" (3.96mm) | - | UL94 V-2 | - | - | |||
5,218 In Stock | 1 : ¥2.89000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.219" L x 0.730" H (5.56mm x 18.54mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.490" (12.44mm) | 1.000" (25.40mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
1,032 In Stock | 1,000 : ¥2.29649 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Hinged, Top Lock | 0.421" L x 0.189" H (10.69mm x 4.80mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.374" (9.50mm) | 0.500" (12.70mm) | 0.409" (10.40mm) | 0.126" (3.20mm) | - | UL94 V-0 | Acrylic Based | Flame Retardant | |||
6,739 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.720" H (11.13mm x 18.29mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 1.030" (26.16mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
679 In Stock | 1 : ¥2.72000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.219" L x 0.170" H (5.56mm x 4.32mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.490" (12.44mm) | 0.450" (11.43mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
969 In Stock | 1 : ¥3.06000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.219" L x 1.040" H (5.56mm x 26.42mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.490" (12.44mm) | 1.310" (33.27mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
945 In Stock | 1 : ¥7.40000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Locking | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | Fastener | Polypropylene (PP) | White | 2.900" (73.66mm) | 1.000" (25.40mm) | 0.950" (24.13mm) | 0.152" (3.86mm) | - | - | - | - |