


N-2-BK | |
|---|---|
DigiKey Part Number | RP323-ND |
Manufacturer | |
Manufacturer Product Number | N-2-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-2-BK Models |
Category | Color Black |
Manufacturer Essentra Components | Width 0.375" (9.53mm) |
Series | Panel Hole Size 0.172" (4.37mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Screw Size #8 (M4) |
Opening Size 0.125" (3.18mm) | Bundle Center to Mounting Center 0.328" (8.33mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.73200 | ¥7.32 |
| 25 | ¥0.68680 | ¥17.17 |
| 50 | ¥0.65360 | ¥32.68 |
| 100 | ¥0.62220 | ¥62.22 |
| 250 | ¥0.58348 | ¥145.87 |
| 500 | ¥0.55542 | ¥277.71 |
| 1,000 | ¥0.52884 | ¥528.84 |
| 3,000 | ¥0.48931 | ¥1,467.93 |









