


SRVO-4080B | |
|---|---|
DigiKey Part Number | RPC5218-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-4080B |
Description | SNAP RIVET 0.158" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-4080B Models |
Category | Head Diameter 0.315" (8.00mm) |
Manufacturer Essentra Components | Head Height 0.071" (1.80mm) |
Series | Hole Diameter 0.163" (4.14mm) |
Packaging Bulk | Grip Range 0.217" ~ 0.256" (5.51mm ~ 6.50mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.158" (4.01mm) | Material Nylon |
Rivet Length 0.310" (7.87mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.92000 | ¥3.92 |
| 5 | ¥3.25800 | ¥16.29 |
| 10 | ¥3.02400 | ¥30.24 |
| 25 | ¥2.75000 | ¥68.75 |
| 50 | ¥2.57060 | ¥128.53 |
| 100 | ¥2.41110 | ¥241.11 |
| 250 | ¥2.22552 | ¥556.38 |
| 500 | ¥2.10266 | ¥1,051.33 |
| 1,000 | ¥1.99268 | ¥1,992.68 |


