Cable Clamp, P-Type Black Fastener 0.313" (7.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Fastener 0.313" (7.95mm)
Supporting your Project: Printed Circuit Board Solutions

N-5-BK

DigiKey Part Number
RP326-ND
Manufacturer
Manufacturer Product Number
N-5-BK
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.313" (7.95mm)
Datasheet
 Datasheet
EDA/CAD Models
N-5-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Essentra Components
Width
0.375" (9.53mm)
Series
Panel Hole Size
0.172" (4.37mm)
Packaging
Bulk
Material Thickness
0.063" (1.60mm)
Part Status
Active
Material Flammability Rating
UL94 V-2
Type
Clamp, P-Type
Screw Size
#8 (M4)
Opening Size
0.313" (7.95mm)
Bundle Center to Mounting Center
0.453" (11.51mm)
Mounting Type
Fastener
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,709
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.05000¥1.05
10¥0.87100¥8.71
25¥0.81920¥20.48
50¥0.78080¥39.04
100¥0.74330¥74.33
250¥0.69640¥174.10
500¥0.66312¥331.56
1,000¥0.63141¥631.41
3,000¥0.58421¥1,752.63
Manufacturers Standard Package