Cable Clip, Wire Saddle Natural Fastener 0.219" L x 0.730" H (5.56mm x 18.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Fastener 0.219" L x 0.730" H (5.56mm x 18.54mm)
Supporting your Project: Printed Circuit Board Solutions

WS-SR-3-01

DigiKey Part Number
RPC2215-ND
Manufacturer
Manufacturer Product Number
WS-SR-3-01
Description
CBL CLIP WIRE SADDLE FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Fastener 0.219" L x 0.730" H (5.56mm x 18.54mm)
Datasheet
 Datasheet
EDA/CAD Models
WS-SR-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.219" L x 0.730" H (5.56mm x 18.54mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.610" (15.50mm)
Width
0.490" (12.44mm)
Height
1.000" (25.40mm)
Panel Hole Size
0.142" ~ 0.146" (3.61mm ~ 3.71mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#6 or SR-35XX Series Rivet
Bundle Center to Mounting Center
-
Panel Thickness
0.010" ~ 0.219" (0.25mm ~ 5.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,256
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.62000¥2.62
10¥2.20900¥22.09
25¥2.06800¥51.70
50¥1.97020¥98.51
100¥1.87580¥187.58
250¥1.75848¥439.62
500¥1.67428¥837.14
1,000¥1.59421¥1,594.21
3,000¥1.47521¥4,425.63
Manufacturers Standard Package