


WS-SR-1-01 | |
|---|---|
DigiKey Part Number | RPC5427-ND |
Manufacturer | |
Manufacturer Product Number | WS-SR-1-01 |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fastener 0.219" L x 0.170" H (5.56mm x 4.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SR-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.219" L x 0.170" H (5.56mm x 4.32mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.490" (12.44mm) | |
Height | 0.450" (11.43mm) | |
Panel Hole Size | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 or SR-35XX Series Rivet | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.010" ~ 0.219" (0.25mm ~ 5.56mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.45000 | ¥2.45 |
| 10 | ¥2.05200 | ¥20.52 |
| 25 | ¥1.92840 | ¥48.21 |
| 50 | ¥1.83400 | ¥91.70 |
| 100 | ¥1.74660 | ¥174.66 |
| 250 | ¥1.63692 | ¥409.23 |
| 500 | ¥1.55866 | ¥779.33 |
| 1,000 | ¥1.48426 | ¥1,484.26 |
| 3,000 | ¥1.37341 | ¥4,120.23 |




