LWS-SR-3-01 | ||
---|---|---|
DigiKey Part Number | RPC4312-ND | |
Manufacturer | ||
Manufacturer Product Number | LWS-SR-3-01 | |
Description | CBL CLIP WIRE SADDLE FASTENER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle Natural Fastener 0.438" L x 0.720" H (11.13mm x 18.29mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LWS-SR-3-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.438" L x 0.720" H (11.13mm x 18.29mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 1.030" (26.16mm) | |
Panel Hole Size | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 or SR-35XX Series Rivet | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.010" ~ 0.219" (0.25mm ~ 5.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.14000 | ¥4.14 |
10 | ¥3.52200 | ¥35.22 |
100 | ¥2.73930 | ¥273.93 |
1,000 | ¥1.95662 | ¥1,956.62 |
5,000 | ¥1.67711 | ¥8,385.55 |
10,000 | ¥1.56530 | ¥15,653.00 |