


EXWHC2-500-01 | |
|---|---|
DigiKey Part Number | RPC1184-ND |
Manufacturer | |
Manufacturer Product Number | EXWHC2-500-01 |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | EXWHC2-500-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.181" (30.00mm) |
Packaging Bulk | Width 0.394" (10.00mm) |
Part Status Active | Panel Hole Size 0.157" (4.00mm) |
Type Clip, P-Type | Material Thickness 0.063" (1.60mm) |
Type Attributes Locking, Round | Material Flammability Rating UL94 V-2 |
Opening Size 0.500" (12.70mm) | Screw Size #6 (M4) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.61000 | ¥2.61 |
| 10 | ¥2.25700 | ¥22.57 |
| 25 | ¥2.11240 | ¥52.81 |
| 50 | ¥2.00940 | ¥100.47 |
| 100 | ¥1.91360 | ¥191.36 |
| 250 | ¥1.79332 | ¥448.33 |
| 500 | ¥1.70774 | ¥853.87 |
| 1,000 | ¥1.62609 | ¥1,626.09 |
| 3,000 | ¥1.50468 | ¥4,514.04 |











