


WHC-750-01 | |
|---|---|
DigiKey Part Number | RP1025-ND |
Manufacturer | |
Manufacturer Product Number | WHC-750-01 |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | WHC-750-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.281" (32.54mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Panel Hole Size 0.204" (5.18mm) |
Type Clip, P-Type | Material Thickness 0.090" (2.29mm) |
Type Attributes Open | Material Flammability Rating UL94 V-2 |
Opening Size 0.750" (19.05mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.75000 | ¥3.75 |
| 10 | ¥3.18100 | ¥31.81 |
| 25 | ¥2.97680 | ¥74.42 |
| 50 | ¥2.83540 | ¥141.77 |
| 100 | ¥2.69870 | ¥269.87 |
| 250 | ¥2.52980 | ¥632.45 |
| 500 | ¥2.40868 | ¥1,204.34 |
| 1,000 | ¥2.29366 | ¥2,293.66 |
| 3,000 | ¥2.12246 | ¥6,367.38 |










