WHC-750-01BK | |
---|---|
DigiKey Part Number | RPC3349-ND |
Manufacturer | |
Manufacturer Product Number | WHC-750-01BK |
Description | CABLE CLAMP - SCREW MOUNT, WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | Open | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.281" (32.54mm) | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.090" (2.29mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.38360 | ¥59.59 |
50 | ¥2.24400 | ¥112.20 |
100 | ¥2.15050 | ¥215.05 |
250 | ¥1.96356 | ¥490.89 |
500 | ¥1.87020 | ¥935.10 |
1,000 | ¥1.64631 | ¥1,646.31 |