151-00783 | ||
---|---|---|
DigiKey Part Number | 1436-2519-ND | |
Manufacturer | ||
Manufacturer Product Number | 151-00783 | |
Description | SIDE CONVOLUTED TUBING CLIP, MAX | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.430" ~ 0.590" (10.92mm ~ 14.99mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | 0.430" ~ 0.590" (10.92mm ~ 14.99mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.130" (28.70mm) | |
Width | 0.433" (11.00mm) | |
Height | 0.730" (18.54mm) | |
Panel Hole Size | 0.250" ~ 0.280" (6.35mm ~ 7.11mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.040" (0.76mm ~ 1.02mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.28768 | ¥21,438.40 |