HCMP06C12-M20 | |
---|---|
DigiKey Part Number | 298-21549-ND |
Manufacturer | |
Manufacturer Product Number | HCMP06C12-M20 |
Description | CBL CLIP WIRE SADDLE BLACK ARROW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Arrowhead, Winged 0.236" ~ 0.472" (6.00mm ~ 12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry, Webbed | |
Opening Size | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.795" (20.19mm) | |
Width | 0.394" (10.00mm) | |
Height | 0.618" (15.70mm) | |
Panel Hole Size | 0.248" ~ 0.283" (6.30mm ~ 7.20mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.118" (0.60mm ~ 3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.67800 | ¥26.78 |
25 | ¥2.61840 | ¥65.46 |
50 | ¥2.55700 | ¥127.85 |
100 | ¥2.49840 | ¥249.84 |
500 | ¥2.43870 | ¥1,219.35 |
1,000 | ¥2.31978 | ¥2,319.78 |