Cable Clip, C-Type Black Fir Tree, Cupped 0.390" ~ 0.550" (9.91mm ~ 13.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01166

DigiKey Part Number
1436-2440-ND
Manufacturer
Manufacturer Product Number
151-01166
Description
LOC LOCKING CLAMP, 10-14 MM , WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fir Tree, Cupped 0.390" ~ 0.550" (9.91mm ~ 13.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
1.090" (27.69mm)
Packaging
Bulk
Width
0.470" (11.94mm)
Part Status
Active
Height
1.640" (41.66mm)
Type
Clip, C-Type
Panel Hole Size
0.240" ~ 0.280" (6.10mm ~ 7.11mm)
Type Attributes
Hinged, Locking
Material Flammability Rating
UL94 HB
Opening Size
0.390" ~ 0.550" (9.91mm ~ 13.97mm)
Features
Heat Stabilized, Impact Resistant, UV Stabilized
Mounting Type
Fir Tree, Cupped
Panel Thickness
0.020" ~ 0.320" (0.51mm ~ 8.13mm)
Material
Polyamide (PA66), Nylon 6/6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PC050-H25D-C0Panduit Corp4298-1300-ND¥12.29000Similar
In-Stock: 7,897
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.70000¥4.70
10¥4.02400¥40.24
25¥3.76920¥94.23
50¥3.59000¥179.50
100¥3.41750¥341.75
250¥3.20324¥800.81
500¥3.05032¥1,525.16
2,000¥2.76588¥5,531.76
4,000¥2.63385¥10,535.40
Manufacturers Standard Package