WHC-(x)xxx-01BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHC-1000-01BK

DigiKey Part Number
RPC6244-ND
Manufacturer
Manufacturer Product Number
WHC-1000-01BK
Description
CBL CLIP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Black Fastener 1.000" (25.40mm)
EDA/CAD Models
WHC-1000-01BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
Open
Opening Size
1.000" (25.40mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.531" (38.89mm)
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.090" (2.29mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
In-Stock: 10,222
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.50000¥3.50
10¥2.95000¥29.50
25¥2.76880¥69.22
50¥2.63460¥131.73
100¥2.50980¥250.98
250¥2.35204¥588.01
500¥2.23952¥1,119.76
1,000¥2.13238¥2,132.38
2,500¥1.99879¥4,996.98
Manufacturers Standard Package