ER.5-E4-X | ||
---|---|---|
DigiKey Part Number | 298-14438-ND | |
Manufacturer | ||
Manufacturer Product Number | ER.5-E4-X | |
Description | CBL CLIP WIRE SADDLE FASTENER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle Black Fastener 0.500" (12.70mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ER.5-E4-X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Elastic Retainer | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.960" (49.78mm) | |
Width | 0.560" (14.22mm) | |
Height | 1.000" (25.40mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #4 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.28000 | ¥181.28 |
10 | ¥176.20600 | ¥1,762.06 |
100 | ¥161.10390 | ¥16,110.39 |
1,000 | ¥156.06976 | ¥156,069.76 |