


MBHWSSE-1-01 | |
|---|---|
DigiKey Part Number | RPC1102-ND |
Manufacturer | |
Manufacturer Product Number | MBHWSSE-1-01 |
Description | CBL CLIP WIRE SADDLE FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.330" L x 0.110" H (8.38mm x 2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | MBHWSSE-1-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.500" (12.70mm) |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Height 0.200" (5.08mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.156" (3.96mm) |
Type Attributes Micro, Side Entry | Material Flammability Rating UL94 V-2 |
Opening Size 0.330" L x 0.110" H (8.38mm x 2.79mm) | Panel Thickness 0.040" ~ 0.160" (1.02mm ~ 4.06mm) |
Mounting Type Fir Tree, Blind Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.66000 | ¥1.66 |
| 10 | ¥1.40300 | ¥14.03 |
| 25 | ¥1.31040 | ¥32.76 |
| 50 | ¥1.24780 | ¥62.39 |
| 100 | ¥1.18860 | ¥118.86 |
| 250 | ¥1.11396 | ¥278.49 |
| 500 | ¥1.06064 | ¥530.32 |
| 1,000 | ¥1.00994 | ¥1,009.94 |
| 3,000 | ¥0.93453 | ¥2,803.59 |






