Cable Clip, Wire Saddle on Base Natural Adhesive 0.170" L x 0.120" H (4.32mm x 3.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle on Base Natural Adhesive 0.170" L x 0.120" H (4.32mm x 3.05mm)
Supporting your Project: Printed Circuit Board Solutions

MWSB-1-19A-RT

DigiKey Part Number
RPC1576-ND
Manufacturer
Manufacturer Product Number
MWSB-1-19A-RT
Description
CBL CLIP WIRE SADDLE NATURAL ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Natural Adhesive 0.170" L x 0.120" H (4.32mm x 3.05mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSB-1-19A-RT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Length
0.270" (6.86mm)
Packaging
Bulk
Width
0.375" (9.53mm)
Part Status
Active
Height
0.281" (7.14mm)
Type
Clip, Wire Saddle on Base
Material Flammability Rating
UL94 V-0
Type Attributes
Micro
Adhesive
Acrylic Based (RMS-15)
Opening Size
0.170" L x 0.120" H (4.32mm x 3.05mm)
Features
Flame Retardant
Mounting Type
Adhesive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,167
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
10¥3.18500¥31.85
25¥2.98080¥74.52
50¥2.83780¥141.89
100¥2.70250¥270.25
250¥2.53296¥633.24
500¥2.41214¥1,206.07
1,000¥2.29674¥2,296.74
3,000¥2.12535¥6,376.05
Manufacturers Standard Package