
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer 3M | Color Gray |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clip, Flat C-Type | Adhesive Urethane Based (Scotch #4032) |
Opening Size 0.250" (6.35mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥3.21400 | ¥32.14 |
| 25 | ¥3.00680 | ¥75.17 |
| 50 | ¥2.86420 | ¥143.21 |
| 100 | ¥2.72690 | ¥272.69 |
| 300 | ¥2.52333 | ¥757.00 |
| 500 | ¥2.43394 | ¥1,216.97 |
| 1,000 | ¥2.31760 | ¥2,317.60 |
| 2,500 | ¥2.17237 | ¥5,430.93 |











